HEX070PB

108-HEX070PB
HEX070PB

Mfr.:

Description:
Thermoelectric Assemblies Air Heat Exchanger, 48VDC, 70W/K

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Delta Electronics
Product Category: Thermoelectric Assemblies
RoHS:  
Air-to-Air
70 W
48 V
Heat Exchangers
Brand: Delta Electronics
Current Rating - Max: 4.6 A
Height: 940 mm
Length: 490 mm
Maximum Operating Temperature: + 65 C
Minimum Operating Temperature: - 10 C
Product Type: Thermoelectric Peltier Assemblies (TEC)
Series: HEX
Factory Pack Quantity: 1
Subcategory: Thermoelectric
Width: 100 mm
Unit Weight: 17.463 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Not Available

Pricing (USD)