MEB-2K5A48T RAA

Delta Electronics
108-MEB-2K5A48TRAA
MEB-2K5A48T RAA

Mfr.:

Description:
Power Supplies - Chassis Mount 2500W/48V Medical Power Supply, OFF

Lifecycle:
New Product:
New from this manufacturer.

Product Attribute Attribute Value Select Attribute
Delta Electronics
Product Category: Power Supplies - Chassis Mount
RoHS:  
2.5 kW
85 VAC to 264 VAC
1 Output
48 VDC
52.1 A
Enclosed
4 kVAC
94 %
Industrial
271 mm
127 mm
40.5 mm
AS/NZS 61558-1, AS/NZS 61558-2, IEC 60601-1, IEC 62368-1
MEB-2K5A
Brand: Delta Electronics
Commercial/Medical: Medical
Compliance: ANSI/AAMI IEC/EN/ES 60601-1; CE; CAN/CSA 60601-1; EN 60335-1; 61558-1; 61558-2; IEC 60335-1; 60950-1; 61558-1; 61558-2; 62368-1; UKCA
Dimensions: 271 mm x 127 mm x 40.5 mm
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Yes, Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Mounting Style: Chassis Mount
Open Frame/Enclosed: Enclosed
Product: AC-DC Power Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 5
Subcategory: Power Supplies
Unit Weight: 2 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8504409093
USHTS:
8504409540
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HDP65 & MDP65 65W AC-DC Power Supplies

Bel Power Solutions HDP65 and MDP65 65W AC-DC Power Supplies feature open-frame construction with a universal input voltage range from 90VAC to 264VAC and a wide operating temperature range of -20°C to +70°C. These convection-cooled power supplies are designed using GaN power technology and provide a high power density of 17.20W/in3 and high efficiency of up to 92%. Bel Power Solutions HDP65 and MDP65 AC-DC Power Supplies offer output power up to 65W, RoHS compliance, and Nemko and UL safety approvals. The HDP65 series meets IEC 62368 safety standards and is ideal for industrial applications. The MDP65 series meets IEC 60601 safety standards and 2 x MOPP, making it ideal for medical applications, including body floating (BF).

MEB-2K5A Medical/Industrial AC-DC Power Supplies

Delta Electronics MEB-2K5A Medical/Industrial AC-DC Power Supplies deliver 2500W of output power and provide output voltage options of 24V, 36V, and 48V. These power supplies feature a high power density of 29.5W/inch3 and are encased in a compact form factor measuring 127mm x 310.8mm x 40.5mm. Features include a 5V/2A standby current and active current sharing, allowing multiple units to operate in parallel and evenly distribute loads for high-power applications. Specifications include a wide operating temperature range of -20°C to +70°C and a conformal coating for protection in demanding environments. MEB-2K5A power supplies are specifically designed for medical applications and offer 2x MOPP isolation and type BF compliance, meeting strict safety standards. Delta Electronics MEB-2K5A Power Supplies are certified for many markets, including IEC/EN/UL 60601-1 for medical devices, IEC 62368-1 for industrial equipment, and IEC/EN 60335-1, IEC/EN 61558-1/-2/16 for household appliances.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
32 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$703.59 $703.59
$672.28 $3,361.40
$646.34 $6,463.40
50 Quote