599-0040-137F

Dialight
645-599-0040-137F
599-0040-137F

Mfr.:

Description:
Single Colour LEDs 0603 .4mm H Yellow

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Dialight
Product Category: Single Colour LEDs
RoHS:  
LED - Standard
Yellow LEDs
Single Color LEDs
SMD/SMT
1.6 mm
0.8 mm
599
Reel
Cut Tape
MouseReel
Brand: Dialight
Height: 0.4 mm
If - Forward Current: 20 mA
Illumination Colour: Yellow
Lens Colour: Water Clear
Lens Shape: Square
Luminous Intensity: 50 mcd
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Package/Case: 0603 (1608 metric)
Power Rating: 65 mW
Factory Pack Quantity: 4000
Subcategory: LEDs
Vf - Forward Voltage: 2.6 V
Viewing Angle: 130 deg
Wavelength/Colour Temperature: 598 nm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

599 Series 0603 SMD LEDs

Dialight 599 Series 0603 SMD LEDs are available in yellow, red, yellow-green, blue, white, and true-green colors. These LEDs feature a 130° typical viewing angle, 20mA test current, top view mounting orientation, water clean or yellow diffused lens color, and 5V reverse voltage. The 599 series 0603 SMD LEDs operate within the -40°C to 85°C temperature range and comply with Moisture Sensitivity Level 2 (MSL 2) standards.

In Stock: 18,488

Stock:
18,488 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$0.23 $0.23
$0.154 $1.54
$0.108 $10.80
$0.086 $43.00
$0.079 $79.00
$0.073 $146.00
Full Reel (Order in multiples of 4000)
$0.064 $256.00
$0.058 $1,392.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩