LSP-1G005

Dialight
645-LSP-1G005
LSP-1G005

Mfr.:

Description:
LED Lighting Modules LUMISPOT 1 GRN W/ 5 DG OPTIC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Dialight
Product Category: LED Lighting Modules
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS: N
LED Light Engines
1 LED
Green
530 nm
350 mA
3.42 V
Bulk
Brand: Dialight
Diameter: 21.5 mm
Height: 15.5 mm
Luminous Flux: 53 lm
Mounting Style: Screw, Adhesive
Power Rating: 1.2 W
Product Type: LED Bulbs & Modules
Size: 21.5 mm x 15.5 mm
Factory Pack Quantity: 1
Subcategory: LED Lighting
Viewing Angle: 5 deg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541410000
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: