76000195

Digi
888-76000195
76000195

Mfr.:

Description:
Ethernet Cables / Networking Cables Dig 48" RJ-45/DB-25M Straight Cable10 pi

Product Attribute Attribute Value Select Attribute
Digi International
Product Category: Ethernet Cables / Networking Cables
RoHS:  
Adapter Cable
RJ45
10 Position
DB25
25 Position
Male / Male
Bulk
Brand: Digi
Product Type: Ethernet Cables / Networking Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 120.528 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

76000195 Ethernet Cable

Digi 76000195 Ethernet Cable is RJ-45 to a DB-25 male, 10-pin, and 48" straight Ethernet cable. This cable is a replacement of 76000129 Ethernet cable. The cable utilizes the CST signal of the modem for hardware flow control (RTS/CST).

In Stock: 60

Stock:
60 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$34.04 $34.04