WR21-R52A-DE1-TB

888-WR21-R52A-DE1-TB
WR21-R52A-DE1-TB

Mfr.:

Description:
Routers TransPort WR21 - GSM-R, 2 Ethernet, RS232/422/485, No WiFi, Enterprise Software Package, Extended Temperature, No Power Supply, Terminal Block, No Antennas

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Digi International
Product Category: Routers
Delivery Restriction:
 Mouser does not presently sell this product in your region.
Cellular Routers
900 MHz, 1.8 GHz, 1.9 GHz
42.8 kb/s, 85.6 kb/s
2 Ethernet, 1 Serial, 1 USB
Ethernet, Serial, USB
9 V
30 V
- 30 C
+ 70 C
100 mm x 131 mm x 32 mm
128 MB
IP30
DDR2
12 W
128 MB
With Security
Brand: Digi
Product Type: Routers
Protocol - Cellular, NBIoT, LTE: GSM
Series: WR21
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Tradename: TransPort
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517620020
ECCN:
5A991.g
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: