AH3242Q-W-7

Diodes Incorporated
621-AH3242Q-W-7
AH3242Q-W-7

Mfr.:

Description:
Board Mount Hall Effect/Magnetic Sensors Hall Unipolar Switch SC59 T&R 3K

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: Board Mount Hall Effect/Magnetic Sensors
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Unipolar
14.5 mA
40 G, 80 G
20 G, 60 G
2.7 V to 27 V
- 40 C
+ 150 C
SMD/SMT
SC-59-3
27 V
2.7 V
Reel
Cut Tape
Brand: Diodes Incorporated
Pin Count: 3
Product Type: Board Mount Hall Effect / Magnetic Sensors
Factory Pack Quantity: 3000
Subcategory: Sensors
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AH32x Two-Wire Hall Effect Unipolar/Latch Switches

Diodes Incorporated AH32x Two-Wire Hall Effect Unipolar/Latch Switches are high voltage, high sensitivity two-wire Hall effect ICs designed for various applications. These switches feature built-in thermal protection that shuts down the chip if the temperature rises to an abnormal value. The chip automatically restarts once the junction temperature drops below the safe value. The AH32x switches feature a chopper-stabilized architecture and an internal bandgap regulator to provide a temperature-compensated supply for internal circuits. These ICs feature a built-in reverse-blocking diode with a zener clamp on the supply for robustness and protection. The AH32x switches operate at 2.7V to 27V supply voltage range and -40°C to 150°C temperature range. Typical applications include position and proximity sensing in automotive applications, seat position, seatbelt buckle, wiper position, window lifter, and gear selection position.

Availability

Stock: