DMTH6012LPSW-13

Diodes Incorporated
621-DMTH6012LPSW-13
DMTH6012LPSW-13

Mfr.:

Description:
MOSFETs MOSFET BVDSS: 41V-60V PowerDI5060-8/SWP (Type Q) T&R 2.5K

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
PowerDI5060-8
N-Channel
1 Channel
60 V
11.5 A
14 mOhms
20 V
2.3 V
13.6 nC
- 55 C
+ 175 C
2.8 W
Enhancement
Reel
Cut Tape
Brand: Diodes Incorporated
Configuration: Single
Fall Time: 8.5 ns
Pin Count: 8
Product Type: MOSFETs
Rise Time: 4.4 ns
Factory Pack Quantity: 2500
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 14.7 ns
Typical Turn-On Delay Time: 3.2 ns
Unit Weight: 97 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541290000
USHTS:
8541290065
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Power MOSFETs

Diodes Incorporated offers a broad range of Power MOSFETs, enabling designers to select a device optimized for their end application, thus enabling next generation consumer, computer and communication product designs. The Diodes portfolio is ideally suited to meeting the circuit requirements of DC-DC conversion, load switching, motor control, backlighting, battery protection, battery chargers, audio circuits, and automotive applications.

Availability

Stock:
Non-Stocked
Factory Lead Time:
40 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.17 $1.17
$0.728 $7.28
$0.479 $47.90
$0.376 $188.00
$0.331 $331.00
Full Reel (Order in multiples of 2500)
$0.269 $672.50