1N4448WS

Diotec Semiconductor
637-1N4448WS
1N4448WS

Mfr.:

Description:
Small Signal Switching Diodes Small Signal Diode, SOD-323F, 100V, 0.15A, 150C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Diotec Semiconductor
Product Category: Small Signal Switching Diodes
RoHS:  
Switching Diodes
SMD/SMT
SOD-323F
100 V
350 mA
150 mA
Single
4 ns
1.25 V
100 nA
- 55 C
+ 150 C
1N41X
Reel
Cut Tape
MouseReel
Brand: Diotec Semiconductor
Maximum Diode Capacitance: 2 pF
Pd - Power Dissipation: 200 mW
Product Type: Small Signal Switching Diodes
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Tradename: 1N4448WS
Vr - Reverse Voltage: 75 V
Unit Weight: 20 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
6,000
Expected 2026/12/04
12,000
Expected 2027/01/11
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$0.12 $0.12
$0.06 $0.60
$0.056 $5.60
$0.04 $20.00
$0.035 $35.00
Full Reel (Order in multiples of 3000)
$0.028 $84.00
$0.019 $171.00
$0.017 $765.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩