KBPC601

Diotec Semiconductor
637-KBPC601
KBPC601

Mfr.:

Description:
Bridge Rectifiers Bridge, single phase, KBPC6, 100V, 6A, 150C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Diotec Semiconductor
Product Category: Bridge Rectifiers
RoHS:  
REACH - SVHC:
Single Phase Bridge
Through Hole
Solder Pin
KBPC-2
6 A
100 V
1.2 V
110 A
- 50 C
+ 150 C
10.9 mm
10.9 mm
6.3 mm
KBPC
Bulk
Brand: Diotec Semiconductor
Ir - Reverse Current: 5 uA
Product Type: Bridge Rectifiers
Factory Pack Quantity: 200
Subcategory: Diodes & Rectifiers
Technology: Si
Tradename: KBPC601
Vr - Reverse Voltage: 100 V
Unit Weight: 3.500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 395

Stock:
395 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.33 $3.33
$1.80 $18.00
$0.876 $87.60
$0.685 $411.00
$0.677 $677.00
$0.659 $1,713.40
$0.64 $3,200.00
$0.62 $6,200.00
25,000 Quote