MMS3Z3B3GW

Diotec Semiconductor
637-MMS3Z3B3
MMS3Z3B3GW

Mfr.:

Description:
Zener Diodes Zener, SOD-323, 3.3V, 0.3W, 2%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Diotec Semiconductor
Product Category: Zener Diodes
RoHS:  
3.3 V
SMD/SMT
SOD-323
300 mW
2 %
5 uA
95 Ohms
- 50 C
+ 150 C
Single
5 mA
Reel
Cut Tape
MouseReel
MMS3Z
Brand: Diotec Semiconductor
Height: 1 mm
Ir - Reverse Current: 5 uA
Length: 1.7 mm
Product Type: Zener Diodes
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Tradename: MMS3Z3B3GW
Width: 1.25 mm
Zener Current: 93 mA
Unit Weight: 20 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411091
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 365

Stock:
365
Can Dispatch Immediately
On Order:
18,000
Expected 2027/02/05
Factory Lead Time:
17
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$0.19 $0.19
$0.081 $0.81
$0.07 $7.00
$0.051 $25.50
Full Reel (Order in multiples of 3000)
$0.034 $102.00
$0.027 $243.00
$0.024 $576.00
$0.023 $1,035.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩