MMSZ5259B

Diotec Semiconductor
637-MMSZ5259B
MMSZ5259B

Mfr.:

Description:
Zener Diodes Zener, SOD-123F, 39V, 0.5W, 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Diotec Semiconductor
Product Category: Zener Diodes
RoHS:  
39 V
SMD/SMT
SOD-123F
500 mW
5 %
100 nA
80 Ohms
- 50 C
+ 150 C
Single
3.2 mA
Reel
Cut Tape
MouseReel
MMSZ525
Brand: Diotec Semiconductor
Height: 1.1 mm
Ir - Reverse Current: 100 nA
Length: 2.7 mm
Product Type: Zener Diodes
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Temperature Coefficient: 9.4 %/C
Tradename: MMSZ5259B
Width: 1.6 mm
Zener Current: 12 mA
Unit Weight: 30 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411091
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MMSZ52x SMD Planar Zener Diodes

Diotec Semiconductor MMSZ52x SMD Planar Zener Diodes are capable of delivering sharp Zener voltage breakdown. These diodes offer low leakage current and 500mW power dissipation. The MMSZ52x Zener diodes are available in low-profile packages that are built with UL 94V-0 case materials and are compliant with RoHS, REACH, and conflict minerals. Typical applications include voltage stabilization and regulation, and commercial grade.

In Stock: 7,093

Stock:
7,093 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$0.17 $0.17
$0.076 $0.76
$0.066 $6.60
$0.048 $24.00
Full Reel (Order in multiples of 3000)
$0.036 $108.00
$0.026 $234.00
$0.024 $576.00
$0.022 $990.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩