DHNF-02F-T-Q-T/R

Diptronics
113-DHNF-02F-T-Q-T/R
DHNF-02F-T-Q-T/R

Mfr.:

Description:
DIP Switches/SIP Switches

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Diptronics
Product Category: DIP Switches/SIP Switches
RoHS:  
Reel
Cut Tape
DHNF
Brand: Diptronics
Mounting Style: PCB Mount
Product Type: DIP Switches
Factory Pack Quantity: 2500
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509050
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DHN / DHNF 1.6mm Half-Pitch Type DIP Switches

Diptronics DHN / DHNF 1.6mm Half-Pitch Type DIP Switches are low profile and feature gold contacts for high reliability. These Diptronics DIP switches provide 25mA, 24VDC contact rating, and 1000 operating life cycles. DHN and DHNF switches are designed for industrial control, automatic machine control, and electronic device applications.

In Stock: 2,278

Stock:
2,278 Can Dispatch Immediately
Quantities greater than 2278 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.22 $3.22
$2.69 $134.50
$2.44 $244.00
$2.22 $1,110.00
$2.04 $2,040.00
Full Reel (Order in multiples of 2500)
$1.81 $4,525.00
$1.62 $8,100.00
10,000 Quote