DTSA-63N-V

Diptronics
113-DTSA-63N-V
DTSA-63N-V

Mfr.:

Description:
Tactile Switches 6x6 160gf BRN RT ANG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Diptronics
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
Through Hole
Right Angle
Round
OFF - (ON)
160 gf
50 mA
12 VDC
No
SPST
Solder Pin
Brown
Brown
7.4 mm
6.55 mm
5.85 mm
DTSA-6
200000 Cycle
Bulk
Brand: Diptronics
Button Color: Brown
Contact Plating: Silver
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Product: Tactile Switches
Product Type: Tactile Switches
Factory Pack Quantity: 500
Subcategory: Switches
Travel: 0.25 mm
Type: Basic Switch
Part # Aliases: 101-TS6511R1603-EV
Unit Weight: 553.331 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509031
KRHTS:
8536502000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 207

Stock:
207
Can Dispatch Immediately
On Order:
1,000
Expected 2027/01/06
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.34 $0.34
$0.278 $13.90
$0.261 $26.10
$0.22 $110.00
$0.211 $211.00
$0.186 $372.00
$0.167 $835.00
$0.16 $1,600.00
$0.15 $3,750.00