DTSHW-21R-Q-B

Diptronics
113-DTSHW21RQB
DTSHW-21R-Q-B

Mfr.:

Description:
Tactile Switches Through Hole Washable 12*12

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Diptronics
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
Through Hole
Straight
Round
OFF - (ON)
260 gf
50 mA
12 VDC
No
SPST
Snap In
Red
Red
12 mm
12 mm
4.3 mm
DTSHW-2
1000000 Cycle
Tube
Brand: Diptronics
Contact Plating: Silver
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product: Tactile Switches
Product Type: Tactile Switches
Factory Pack Quantity: 39
Subcategory: Switches
Travel: 0.4 mm
Type: Washable Switch
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 933

Stock:
933 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.20 $1.20
$0.998 $38.92
$0.906 $106.00
$0.825 $418.28
$0.758 $768.61
$0.671 $1,360.79
$0.604 $3,038.72
$0.576 $5,773.25
$0.54 $13,520.52