DTSMW-65R-V-B

Diptronics
113-DTSMW-65R-V-B
DTSMW-65R-V-B

Mfr.:

Description:
Tactile Switches 6x6 260gf RED SMT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Diptronics
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
SMD/SMT
Round
OFF - (ON)
260 gf
50 mA
12 VDC
No
SPST
Gull Wing Lead
Red
Red
6.3 mm
6.2 mm
3.5 mm
DTSMW
500000 Cycle
Tube
Brand: Diptronics
Button Color: Red
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Product Type: Tactile Switches
Factory Pack Quantity: 75
Subcategory: Switches
Part # Aliases: 101-TS6824T2603-EV
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.67 $0.67
$0.555 $27.75
$0.504 $37.80
$0.458 $240.45
$0.421 $442.05
$0.373 $755.33
$0.335 $1,683.38
$0.32 $3,216.00
$0.30 $7,515.00