DTSMW-69T-V-B

Diptronics
113-DTSMW-69T-V-B
DTSMW-69T-V-B

Mfr.:

Description:
Tactile Switches 6x6 360gf TRANSPARNT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Diptronics
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
SMD/SMT
Straight
Round
OFF - (ON)
360 gf
50 mA
12 VDC
No
SPST
Gull Wing Lead
Transparent
Transparent
6.3 mm
6.2 mm
3.8 mm
DTSMW
500000 Cycle
Tube
Brand: Diptronics
Button Color: Transparent
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Product Type: Tactile Switches
Factory Pack Quantity: 75
Subcategory: Switches
Travel: 0.45 mm
Part # Aliases: 101-TS6824T3604-EV
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 633

Stock:
633 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.67 $0.67
$0.561 $28.05
$0.507 $38.03
$0.461 $242.03
$0.426 $447.30
$0.376 $761.40
$0.338 $1,698.45
$0.322 $3,236.10
$0.302 $7,565.10