KTL-SAB

Diptronics
113-KTL-SAB
KTL-SAB

Mfr.:

Description:
Switch Bezels / Switch Caps KEY CAP SQUARE BLUE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Diptronics
Product Category: Switch Bezels / Switch Caps
RoHS:  
Caps
Cap, Square
Tactile Switches
TLL-6
Blue
KTL
Bulk
Brand: Diptronics
Height: 2.9 mm
Length: 10.2 mm
Product Type: Switch Bezels / Switch Caps
Factory Pack Quantity: 500
Subcategory: Switch Accessories
Width: 10.2 mm
Part # Aliases: 101-TS55KCS-BLU-EV
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8538908180
JPHTS:
853890000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 986

Stock:
986 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.98 $0.98
$0.814 $40.70
$0.761 $76.10
$0.647 $323.50
$0.618 $618.00
$0.547 $1,094.00
$0.492 $2,460.00
$0.469 $4,690.00
$0.44 $11,000.00