KTSC-61K

Diptronics
113-KTSC-61K
KTSC-61K

Mfr.:

Description:
Switch Bezels / Switch Caps 6X6 SQ BLK CAP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Diptronics
Product Category: Switch Bezels / Switch Caps
RoHS:  
Cap, Square
Tactile Switches
DTS, 6x6 Tactile Switches
Black
KTSC
Bulk
Brand: Diptronics
Height: 5.5 mm
Illumination: Non-Illuminated
Length: 6 mm
Material: Acrylonitrile Butadiene Styrene (ABS)
Product Type: Switch Bezels / Switch Caps
Factory Pack Quantity: 1500
Subcategory: Switch Accessories
Width: 6 mm
Part # Aliases: 101-0100-EV
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8538908180
JPHTS:
853890000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1,450

Stock:
1,450 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.19 $0.19
$0.154 $7.70
$0.14 $14.00
$0.126 $63.00
$0.116 $116.00
$0.102 $153.00
$0.092 $552.00
$0.088 $924.00
$0.083 $2,116.50