ML4-L12GQR

Diptronics
113-ML4L12GQR
ML4-L12GQR

Mfr.:

Description:
Tactile Switches SMT Type LED Green 4.9*4.9

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Diptronics
Product Category: Tactile Switches
RoHS:  
Illuminated
SMD/SMT
Straight
Square
ON - OFF
160 gf
50 mA
12 VDC
No
DPST
Solder Pad
Green
4.9 mm
4.9 mm
2 mm
ML
1000000 Cycle
Reel
Brand: Diptronics
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Tactile Switches
Factory Pack Quantity: 2500
Subcategory: Switches
Travel: 0.25 mm
Unit Weight: 1.605 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 2500   Multiples: 2500
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.74 $1.74
$1.45 $72.50
$1.33 $133.00
$1.20 $600.00
$1.10 $1,100.00
Full Reel (Order in multiples of 2500)
$0.979 $2,447.50
$0.882 $4,410.00
$0.84 $8,400.00
25,000 Quote