MS7-2P1AHGV

Diptronics
113-MS7-2P1AHGV
MS7-2P1AHGV

Mfr.:

Description:
Basic / Snap Action Switches MICRO SWITCH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Diptronics
Product Category: Basic / Snap Action Switches
RoHS:  
MS
Micro Switch
SPDT
ON - OFF
Plunger
1 A, 2 A
12 VDC, 24 VDC
75 gf
Solder Pin
PCB Mount
IP67
Bulk
Brand: Diptronics
Illuminated: Non-Illuminated
Life: 1000000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product: Switches
Product Type: Snap Action Switches
Factory Pack Quantity: 500
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509040
USHTS:
8536509040
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MS7 MICRO SWITCH Basic / Snap-Action Switches

Diptronics MS7 MICRO SWITCH Basic / Snap-Action Switches are small, robust switches offering 1 million cycles and IP67 ingress protection. Diptronics MS7 MICRO SWITCH operates over a -40°C to +85°C temperature range and is ideal for household appliances or automotive applications. The series offers a 1A or 2A contact rating with a dielectric strength of 600VAC or 1500VAC (50Hz or 60HZ).

In Stock: 771

Stock:
771 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.66 $2.66
$2.22 $111.00
$2.08 $208.00
$1.76 $880.00
$1.67 $1,670.00
$1.49 $2,980.00
$1.34 $6,700.00
$1.28 $12,800.00
25,000 Quote