S2S-B15LC-V-T/R

Diptronics
113-S2SB15LCVT/R
S2S-B15LC-V-T/R

Mfr.:

Description:
Slide Switches SLIDE SWITCH 1P3T

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Diptronics
Product Category: Slide Switches
RoHS:  
Non-Illuminated
SP3T
ON - OFF
300 mA
4 VDC
SMD/SMT
Slide
Panel Mount
S2S
Reel
Actuator Length: 1.5 mm
Brand: Diptronics
Life: 50000 Cycle
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 30 C
Mounting Angle: Straight
Product Type: Slide Switches
Factory Pack Quantity: 2000
Subcategory: Switches
Travel: 1.5 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509050
KRHTS:
8536509090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 2000   Multiples: 2000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
$0.941 $1,882.00
$0.868 $3,472.00
$0.826 $8,260.00
24,000 Quote