T4BJB16BQR

Diptronics
113-T4BJB16BQR
T4BJB16BQR

Mfr.:

Description:
Tactile Switches SMT Type (H=0.55mm) 4.8*4.8

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Diptronics
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
SMD/SMT
Straight
Round
ON - OFF
160 gf
50 mA
12 VDC
No
DPST
J Form Lead
Natural
4.8 mm
4.8 mm
0.55 mm
T4BJ
1000000 Cycle
Reel
Cut Tape
Brand: Diptronics
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 30 C
Product Type: Tactile Switches
Factory Pack Quantity: 8000
Subcategory: Switches
Travel: 0.2 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509031
KRHTS:
8536502000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 5,981

Stock:
5,981 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.28 $0.28
$0.227 $11.35
$0.206 $20.60
$0.188 $94.00
$0.173 $173.00
$0.154 $308.00
$0.138 $690.00
Full Reel (Order in multiples of 8000)
$0.13 $1,040.00
$0.122 $2,928.00