T8WJ-RGGQR

Diptronics
113-T8WJ-RGGQR
T8WJ-RGGQR

Mfr.:

Description:
Tactile Switches Middle-strokeLow operation soundComplex clicking feeling

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Diptronics
Product Category: Tactile Switches
Non-Illuminated
PCB Mount
Round
400 gf
50 mA
16 VDC
J Form Lead
8.5 mm
8.5 mm
3.95 mm
T8W
1000000 Cycle
IP67
Reel
Cut Tape
Actuator Style: Round
Brand: Diptronics
Maximum Operating Temperature: + 90 C
Minimum Operating Temperature: - 40 C
Product: Tactile Switches
Product Type: Tactile Switches
Factory Pack Quantity: 1500
Subcategory: Switches
Travel: 0.9 mm
Type: Long Travel
Unit Weight: 326.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

T8W Non-Illuminated Tact Switches

Diptronics T8W Non-Illuminated Tact Switches are IP67-sealed, vertical-orientation tactile switches in a compact (8.5mm length x 8.5mm width x 3.95mm height) package. The T8W series features a contact rating of 10μA (1VDC) to 50mA (16VDC) and an operating life of up to 1 million cycles. Diptronics non-illuminated tact switches are designed for automotive electronics, wiper controllers, power tailgate systems, and more.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1,500
Expected 2026/12/23
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.10 $1.10
$0.925 $46.25
$0.839 $83.90
$0.763 $381.50
$0.702 $702.00
Full Reel (Order in multiples of 1500)
$0.621 $931.50
$0.559 $2,515.50
$0.533 $4,797.00
$0.50 $12,000.00