EA DEMOPACK-CONNI

Display Visions
790-EADEMOPACKCONNI
EA DEMOPACK-CONNI

Mfr.:

Description:
Display Development Tools PCAP Demo Interfaces

Product Attribute Attribute Value Select Attribute
Display Visions
Product Category: Display Development Tools
RoHS:  
Demonstration Kits
uniTFTs020/035/043
3.3 V
I2C, RS-232, SPI, USB
Brand: Display Visions
Description/Function: Demonstrates Level Shifter
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product Type: Display Development Tools
Series: uniTFT
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: DEMOPACK-CONNI
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8524919000
JPHTS:
852491000
TARIC:
8524910000
MXHTS:
8524910100
BRHTS:
85249100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EA uniTFT Highend HMI Intelligent Displays

DISPLAY VISIONS EA uniTFT Highend HMI Intelligent Displays feature 5" IPS with 800x480 dots, 7" IPS with 1024x600 dots, and 10.1" IPS with 1280x800 dots. These high-end displays consist of Human Machine Interface (HMI) units with touch, high-end HMI up to 10.1", easy and fast starting, and also include the WYSIWYG tool for Windows. The EA uniTFT high-end displays are suitable for a wide range of applications in industry, medical technology, and the consumer sector.

DEMOPACK-CONNI Demonstration Kit

DISPLAY VISIONS DEMOPACK-CONNI Demonstration Kit includes a smart touch 2.8" display and a board with many level shifter components. The display provides 3.3V in and outputs, with the option to adapt to a 5V system. The application board provides a level shifter for ±12V (for PC).

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$184.10 $184.10