EA WF030-39S

Display Visions
790-EAWF03039S
EA WF030-39S

Mfr.:

Description:
TFT Displays & Accessories ZIF CONNECTOR .3MM BOTTOM CONTACT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Display Visions
Product Category: TFT Displays & Accessories
RoHS:  
Accessories
Tray
Brand: Display Visions
Product Type: TFT Displays
Factory Pack Quantity: 1
Subcategory: Displays
Part # Aliases: WF030-39S
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
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

2.0” IPS TFT Displays

DISPLAY VISIONS 2.0” IPS TFT Displays provide an extremely fine resolution, wide viewing angles, and excellent sunlight readability. These displays are versatile and standardized interfaces that facilitate the further development of products using monochrome displays. These 2.0” IPS TFT displays feature 240 x 320 pixels resolution and 640cd/m2 to 800cd/m2 brightness that helps deliver brilliant images. The IPS technology in these displays preserves the crisp and sharp contrast over a wide viewing angle of 160°. These displays include an optically bonded PCAP touch panel, GT911 controller, and built-in ST7789V controller.

In Stock: 140

Stock:
140 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$6.65 $6.65
$4.95 $49.50
$3.95 $395.00
$3.52 $1,760.00
$3.26 $3,260.00