DT022CTFT

Displaytech
758-DT022CTFT
DT022CTFT

Mfr.:

Description:
TFT Displays & Accessories The factory is currently not accepting orders for this product.

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Displaytech
Product Category: TFT Displays & Accessories
RoHS:  
5 mA
TFT LCD Displays
Transmissive
2.2 in
QVGA
320 x 240
Serial
Without Touch Panel
LED, White
330 cd/m2
33.84 mm x 45.12 mm
38.5 mm x 56.16 mm x 2.35 mm
2.8 V
Tray
Background Colour: Normally White
Brand: Displaytech
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product Type: TFT Displays
Factory Pack Quantity: 250
Subcategory: Displays
Unit Weight: 90.840 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8524919090
CAHTS:
8524119000
USHTS:
8524111000
JPHTS:
852411000
KRHTS:
8524119000
TARIC:
8524110000
MXHTS:
8524110100
BRHTS:
85241100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DT022CTFT 2.2" TFT LCD Display Module

Displaytech DT022CTFT 2.2” TFT LCD display Module is a 2.2” active matrix TFT module with 240(RGB) x 320 resolution. This LCD module is designed to fit 1U rack-mount equipment and offers a 33.84mm x 45.12mm active viewing area. The DT022CTFT module employs an a-Si (amorphous silicon) based TFT LCD that uses Ilitek ILI9341 as a chip driver. This display module features a response time of 10ms and provides 262K full-color display mode. Applications include mobile navigators, video systems, and digital equipment with a color display requirement.

Availability

Stock:

Similar Product

Displaytech DT022BTFT
Displaytech
TFT Displays & Accessories 2.2" TFT 240X320 Transm