INT035TFT

Displaytech
758-SINT035TFT
INT035TFT

Mfr.:

Description:
TFT Displays & Accessories 3.5" TFT 240X320 RGB Integrted Driver Brd

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Displaytech
Product Category: TFT Displays & Accessories
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
20 mA
TFT LCD Displays
Transmissive
3.5 in
QVGA
320 x 240
MCU
Without Touch Panel
LED
220 cd/m2
70.08 mm x 52.56 mm
87 mm x 66 mm
20.4 V
Brand: Displaytech
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product Type: TFT Displays
Factory Pack Quantity: 50
Subcategory: Displays
Part # Aliases: SINT035TFT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
As of 1/1/2013, Displaytech will be removing the "S" prefix on
all part numbers. This change relates to the part number ONLY
and will go into effect on all documents. Please be assured
there will be no changes to the display modules themselves, only
the part numbering system will be modified.

Please contact a Mouser Technical Sales Representative for
further assistance.

5-1212-15

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8524919000
CAHTS:
8524119000
USHTS:
8524111000
JPHTS:
852411000
KRHTS:
8524119000
TARIC:
8524110000
MXHTS:
8524110100
BRHTS:
85241100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: