AX-R32-LFL-D485

Dynament
231-AX-R32-LFL-D485
AX-R32-LFL-D485

Mfr.:

Description:
Air Quality Sensors Axiom A2L OEM Refrigerant Leak Detector R32 RS485 Output. UL Compliant

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Dynament
Product Category: Air Quality Sensors
RoHS:  
Gas Sensor
3 %
5 VDC
24 VDC
- 40 C
+ 75 C
AXIOM
Brand: Dynament
Operating Supply Voltage: 5 VDC to 24 VDC
Packaging: Bulk
Product Type: Air Quality Sensors
Factory Pack Quantity: 1
Subcategory: Sensors
Part # Aliases: M-AX-R32-LFL-D485
Unit Weight: 50 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
9027100010
USHTS:
9027102000
JPHTS:
902710000
KRHTS:
9027100000
MXHTS:
9027100100
BRHTS:
90271000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 4

Stock:
4 Can Dispatch Immediately
This product is no longer manufactured and will no longer be available once stock is depleted.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$139.06 $139.06
$117.30 $586.50
$109.02 $1,090.20
$99.77 $2,494.25
$97.39 $4,869.50
$95.10 $9,510.00
500 Quote