E100-R11-H1KR

E-Switch
612-E100-R11-H1KR
E100-R11-H1KR

Mfr.:

Description:
Emergency Stop Switches / E-Stop Switches ESTOP,DPST,3A,1.5A AC / 220mA,110mA DC,Red,Illuminated

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Emergency Stop Switches / E-Stop Switches
RoHS:  
Pushbutton
Illuminated
Red
LED
DPST
110 mA, 220 mA, 1.5 A, 3 A
125 VAC, 250 VAC
125 VDC, 250 VDC
Panel Mount
Screw
28 mm
16 mm
5 mm
IP65
Actuator: Round
Brand: E-Switch
Product: E-Stop Switches
Product Type: Emergency Stop Switches
Series: E100
Factory Pack Quantity: 10
Subcategory: Switches
Unit Weight: 11.249 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509065
JPHTS:
853650090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

E100 & E200 E-Stop Pushbutton Switches

E-Switch E100 and E200 E-Stop Pushbutton Switches are easy to operate with an eye-catching red actuator and multiple illumination options (LED, incandescent, and neon). These Emergency Stop (E-Stop) switches require a high actuation force (2kgf) and a push-lock turn to reset, making them perfect for harsh and rugged industrial-use environments. The E100 and E200 pushbutton switches consist of a 16mm cutout size with 5mm maximum panel thickness. These E-Stop switches feature a mechanical life of a minimum of 100,000 cycles and an electrical life of a minimum of 50,000 cycles. The E100 and E200 pushbutton switches operate from -25°C to 55°C (with a lamp) and -25°C to 70°C (without a lamp) temperature range. Typical applications include kiosks, electrical housewares, security devices, commercial appliances, medical equipment, and industrial controls.

In Stock: 28

Stock:
28 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$39.08 $39.08
$36.06 $360.60
$33.60 $672.00
$31.31 $1,565.50
$30.24 $3,024.00
$29.62 $5,924.00
500 Quote