LASEEV31KYELYEL

E-Switch
612-LASEEV31KYELYEL
LASEEV31KYELYEL

Mfr.:

Description:
Pushbutton Switches - Industrial Pushbutton, SPDT, On-On , Panel Mount, Front, Yellow, LED, Yellow, IP65

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Pushbutton Switches - Industrial
RoHS:  
Round
Illuminated
SPDT
ON - ON
125 VAC
24 VDC
6 A, 8 A
Yellow
Solder Lug
IP65
Diallyl Phthalate (DAP)
LED
LA
Actuator Material: Polycarbonate (PC)
Brand: E-Switch
Contact Plating: Silver
Diameter: 29 mm
Life: 100000 Cycle
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 20 C
Mounting Style: Panel Mount
Packaging: Bulk
Product: Standard Switches
Product Type: Pushbutton Switches
Factory Pack Quantity: 20
Subcategory: Switches
Terminal Seal: Sealed
Type: Sealed
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509035
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 100   Multiples: 20
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$33.01 $3,301.00