LP4EE1PBATR

E-Switch
612-LP4EE1PBATR
LP4EE1PBATR

Mfr.:

Description:
Pushbutton Switches - Board Mount DPDT On-On LED Red

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Pushbutton Switches - Board Mount
RoHS:  
LP4
Illuminated
DPDT
ON - ON
LED
Red
Square, Bezel
100 mA
30 VDC
PC Pin
Transparent
Brand: E-Switch
Color: Black
Height: 13.5 mm
Lamp Voltage: 2.5 VDC
Length: 10 mm
Life: 50000 Cycle
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Mounting Style: PCB Mount
Packaging: Bulk
Product: Standard Switches
Product Type: Pushbutton Switches
Factory Pack Quantity: 90
Subcategory: Switches
Unit Weight: 4.605 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The minimum order quantity only applies if the manufacturer is
out of stock.

Please contact a Mouser Technical Sales Representative for
further assistance.

5-0611-6

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509033
JPHTS:
853650090
KRHTS:
8536502000
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LP1/LP4 Illuminated LED Pushbuttons

E-Switch offers Series LP1 and LP4 Illuminated LED Pushbuttons featuring options for Momentary or Latching right angle, as well as multiple bezel and button designs. The E-Switch LP1 and LP4 Illuminated LEDPushbuttons are ideal for a wide range of applications, such as telecommunications, consumer electronics, audio/visual, medical, testing, instrumentation, computers, servers, and peripherals. The LP1 and LP4 series' mechanical life is 50,000 cycles.

Availability

Stock:
Non-Stocked
Factory Lead Time:
11 Weeks Estimated factory production time.
Minimum: 1080   Multiples: 90
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.76 $2,980.80