PBA22F2ABLU

E-Switch
612-PBA22F2ABLU
PBA22F2ABLU

Mfr.:

Description:
Pushbutton Switches - Industrial PUSHBUTTON, 6A, SPST, Blue, IP65

Lifecycle:
New At Mouser

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Pushbutton Switches - Industrial
RoHS:  
Round, Flat
Non-Illuminated
SPST
OFF - (ON)
230 VAC
6 A
Blue
Quick Connect
IP65
PBA22
Actuator Style: Flat
Brand: E-Switch
Contact Material: Silver
Diameter: 20.2 mm
Height: 59.6 mm
Life: 500000 Cycle
Maximum Operating Temperature: + 65 C
Minimum Operating Temperature: - 25 C
Mounting Style: Panel Mount
Product: Pushbutton Switches
Product Type: Pushbutton Switch
Type: Pushbutton
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536509033
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PBA22 Pushbutton Switches

E-Switch PBA22 Pushbutton Switches are modular-interface, contact-block pushbutton switches with IP65 and IP20 moisture protection ratings. E-Switch PBA22 Pushbutton Switches feature a 22mm diameter panel cutout, a flat actuator, and 0.110" quick connect termination. With a 500,000-cycle electrical life, the PBA22 series offers single-pole single throw (SPST) and double-pole single throw (DPST) configuration options. The pushbutton switches are designed for industrial, audio/visual, consumer appliance, and medical devices.

In Stock: 100

Stock:
100 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$7.42 $7.42
$6.47 $64.70
$6.18 $154.50
$5.91 $295.50
$5.68 $568.00
$5.38 $1,345.00
$4.98 $2,490.00
$4.76 $4,760.00