PVA6RE24241

E-Switch
612-PVA6RE24241
PVA6RE24241

Mfr.:

Description:
Pushbutton Switches - Industrial Anti-vandal, SPST, Off-(On), Panel Mount, Front, Silver, LED, Blue, IP67

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Pushbutton Switches - Industrial
RoHS:  
Round
Illuminated
SPST
OFF - (ON)
36 VDC
2 A
Blue
Solder Lug
IP67
LED
PVA6
Brand: E-Switch
Contact Plating: Silver
Diameter: 18.5 mm
Life: 1000000 Cycle
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Mounting Style: Panel Mount
Packaging: Bulk
Product: Standard Switches
Product Type: Pushbutton Switches
Factory Pack Quantity: 40
Subcategory: Switches
Tradename: PV Anti-Vandal
Type: Anti-Vandal
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 166

Stock:
166 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$13.55 $13.55
$12.33 $123.30
$11.13 $278.25
$10.76 $430.40
$10.40 $1,248.00
$9.93 $2,780.40
$9.54 $4,960.80
$9.42 $9,420.00