PVB3F2B0SS3R1

E-Switch
612-PVB3F2B0SS3R1
PVB3F2B0SS3R1

Mfr.:

Description:
Pushbutton Switches - Industrial ANTI-VANDAL, 2A, SPDT, On-(On)

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Pushbutton Switches - Industrial
Round, Flat
Illuminated
SPDT
ON - (ON)
220 VAC
24 VDC
500 mA, 2 A
Red, Green, Blue
Solder Lug
IP65
Aluminum
LED
PVB3
Actuator Style: Round
Brand: E-Switch
Contact Plating: Silver
Diameter: 18 mm
Height: 26 mm
Life: 1000000 Cycle
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 25 C
Mounting Style: Panel Mount
Product: Anti-Vandal Switches
Product Type: Pushbutton Switches
Factory Pack Quantity: 40
Subcategory: Switches
Type: Anti-Vandal
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509031
KRHTS:
8536502000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PVB3 Anti-Vandal Switches

E-Switch PVB3 Anti-Vandal Switches provide durability and security in a sleek and modern package. The E-Switch PVB3 features a 16mm panel cutout, an IP65 environmental rating, momentary or latching functions, and optional ring/power symbol illumination. These anti-vandal switches offer multiple LED color options for further customization. The switches are designed for commercial appliances, security devices, industrial controls, and more.

In Stock: 163

Stock:
163 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$19.47 $19.47
$16.54 $165.40
$15.36 $384.00
$14.68 $587.20
$14.25 $1,710.00
$13.40 $3,752.00
$13.01 $6,765.20