PVL08FWS41

E-Switch
612-PVL08FWS41
PVL08FWS41

Mfr.:

Description:
LED Panel Mount Indicators ANTI-VANDAL, No Internal Switch Contacts Pilot Indicator, Panel Mount, Front Wire Leads 150mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: LED Panel Mount Indicators
Lamp Indicators
Blue
8 mm
Panel Mount, Front
Wire Leads
PVL
Bulk
Brand: E-Switch
IP Rating: IP67
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 25 C
Panel Thickness, Max: 6 mm
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 100
Subcategory: LED Indication
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PVL Indicators

E-Switch PVL Pilot Lamp Indicators offer the same tamper resistance as the rest of E-Switch PV series anti-vandal switches, with just the lamp indicator and no switch function. The PVL series features multiple indicator diameters to choose from, starting at 6mm, a solder lug termination and either stainless steel or black body finish options. Lens colors include red, green or blue and multiple illumination voltage options are available.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$7.57 $7.57
$5.97 $59.70
$4.87 $487.00
$4.57 $2,285.00
$4.40 $4,400.00
$4.26 $10,650.00
5,000 Quote