RDTCR04R2T

E-Switch
612-RDTCR04R2T
RDTCR04R2T

Mfr.:

Description:
Coded Rotary Switches Rotary DIP, BCD, Through Hole, Right Angle

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Coded Rotary Switches
RoHS:  
4 Position
Real
Cross Slot
Through Hole, Right Angle
PC Pin
Tube
RDT
Brand: E-Switch
Current Rating: 150 mA
Dielectric Strength: 250 VAC
Illuminated: Non-Illuminated
Lamp Type: -
Length: 10 mm
Life: 10000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Rotary Switches
Factory Pack Quantity: 50
Subcategory: Switches
Voltage Rating DC: 42 VDC
Width: 10 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509065
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
11 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 50
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.71 $2,710.00