RSC241C1021-147

E-Switch
612-RSC241C1021-147
RSC241C1021-147

Mfr.:

Description:
Rocker Switches Rocker, SPST, Off-On, Panel Mount, Snap-In, Blue, NEON, Blue, I/O Vertical

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Rocker Switches
RoHS:  
Rocker Switches
High Current Rocker Switch
Illuminated
Blue
LED
SPST
OFF - ON
20 A
125 VAC
Quick Connect
Curved
Black
Panel Mount
Bulk
Brand: E-Switch
Height: 20.5 mm
Length: 31.5 mm
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 20 C
Product Type: Rocker Switches
Series: RSC
Factory Pack Quantity: 250
Subcategory: Switches
Width: 16.7 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509065
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
11 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 250
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.961 $2,883.00