ULP12EEP1RSSCL1RGB

E-Switch
612-P12EEP1RSSCL1RGB
ULP12EEP1RSSCL1RGB

Mfr.:

Description:
Pushbutton Switches - Industrial Pushbutton, SPDT , On-On , Through Hole, LED, RGB

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Pushbutton Switches - Industrial
RoHS:  
Square
Illuminated
SPDT
ON - ON
28 VDC
500 mA
Red, Green, Blue
Clear
PC Pin
LED
ULP
Brand: E-Switch
Contact Plating: Gold
Life: 200000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: PCB Mount
Packaging: Bulk
Product: Standard Switches
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509033
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
11 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$7.77 $7,770.00