ULV4F2G11G515

E-Switch
612-ULV4F2G11G515
ULV4F2G11G515

Mfr.:

Description:
Pushbutton Switches - Industrial Anti-vandal, DPDT, On-On, Panel Mount, Front, Black, LED, Red, IP67

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Pushbutton Switches - Industrial
RoHS:  
Round, Flat
Illuminated
DPDT
ON - ON
250 VAC
3 A
Red
Black
Solder Lug
IP67
Aluminum
LED
ULV4
Actuator Material: Aluminum
Actuator Style: Flush
Brand: E-Switch
Color: Black
Contact Plating: Gold
Diameter: 22 mm
Length: 25.5 mm
Life: 500000 Cycle
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 20 C
Mounting Style: Panel Mount
Packaging: Bulk
Product: Anti-Vandal Switches
Product Type: Pushbutton Switches
Factory Pack Quantity: 35
Subcategory: Switches
Type: Anti-Vandal
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509065
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 140   Multiples: 35
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$15.86 $2,220.40
$15.71 $4,398.80
$15.54 $8,158.50
2,520 Quote