ULV7F23SS3K5

E-Switch
612-ULV7F23SS3K5
ULV7F23SS3K5

Mfr.:

Description:
Pushbutton Switches - Industrial ANTI-VANDAL, 3A 250VAC, SPDT On-On, Panel Mount, Front Solder

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Pushbutton Switches - Industrial
RoHS:  
REACH - SVHC:
Round, Flat
Illuminated
SPDT
ON - ON
250 VAC
3 A
Green, Orange
Silver
Solder Lug
IP67
Stainless Steel
LED
ULV7
Actuator Material: Stainless Steel
Actuator Style: Flush
Brand: E-Switch
Color: Silver
Contact Plating: Silver
Diameter: 25 mm
Length: 27.2 mm
Life: 500000 Cycle
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 20 C
Mounting Style: Panel Mount
Packaging: Bulk
Product: Anti-Vandal Switches
Product Type: Pushbutton Switches
Factory Pack Quantity: 20
Subcategory: Switches
Tradename: PV Anti-Vandal
Type: Anti-Vandal
Unit Weight: 32 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 100   Multiples: 20
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$20.76 $2,076.00
$20.68 $10,340.00