ULV7F2HSLL37L22

E-Switch
612-ULV7F2HSLL37L22
ULV7F2HSLL37L22

Mfr.:

Description:
Pushbutton Switches - Industrial ANTI-VANDAL, 3A 250VAC, SPDT On-On, Panel Mount, Front Solder

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Pushbutton Switches - Industrial
RoHS:  
REACH - SVHC:
Round, Flat
Illuminated
SPDT
ON - ON
250 VAC
3 A
Green
Silver
Solder Lug
IP67
Stainless Steel
LED
ULV7
Actuator Material: Stainless Steel
Actuator Style: Flush
Brand: E-Switch
Color: Silver
Contact Plating: Silver
Diameter: 25 mm
Length: 27.2 mm
Life: 1000000 Cycle
Material: Stainless Steel
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 20 C
Mounting Style: Panel Mount
Packaging: Bulk
Product: Anti-Vandal Switches
Product Type: Pushbutton Switches
Factory Pack Quantity: 20
Subcategory: Switches
Type: Anti-Vandal
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509031
KRHTS:
8536502000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 137

Stock:
137 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 137 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$19.60 $19.60
$16.40 $164.00
$15.68 $313.60
$15.27 $916.20
$14.76 $1,476.00
$13.80 $3,588.00
$13.13 $6,565.00