2210-S211-P1M3-H111-4A

E-T-A
457-10S211P1M3H1114A
2210-S211-P1M3-H111-4A

Mfr.:

Description:
Circuit Breakers MoQ=10 Non-Preferred Part (Build to Order) - Alternative Stocked Part Number 2210-S211-P1M1-Z141-4A 92

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
E-T-A Circuit Breakers
Product Category: Circuit Breakers
RoHS:  
2210-S2
Thermal Circuit Breakers
Thermal Magnetic
Toggle
Brand: E-T-A
Factory Pack Quantity: 10
Subcategory: Circuit Breakers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8536200090
USHTS:
8536200040
JPHTS:
853620000
KRHTS:
8536200000
BRHTS:
85362000
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
2210-S2 Thermal-Magnetic Circuit Breakers

E-T-A Circuit Breakers 2210-S2 Thermal-Magnetic Circuit Breakers offer worldwide approvals and flexible mounting and are designed as an S-type TM CBE in compliance with EN 60934/IEC 934. These thermal-magnetic overcurrent circuit breakers are available in single-, double-, and three-pole configurations. The devices feature a reliable trip-free mechanism and toggle actuation, ensuring that all poles trip simultaneously during an overload, even when the actuator is held in the "on" position. Engineered for versatile panel or plug-in mounting, E-T-A 2210-S2 Thermal-Magnetic Circuit Breakers offer customizable protection through a wide array of characteristic curves and optional auxiliary contacts for remote status signaling. The robust design and global approvals make the 2210-S2 series an ideal solution for critical applications in robotics and industrial automation.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 10   Multiples: 10
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$173.67 $1,736.70
$166.70 $8,335.00
100 Quote