2210-T210-K0M1-H0-15A

E-T-A
457-210T210K0M1H015A
2210-T210-K0M1-H0-15A

Mfr.:

Description:
Circuit Breakers MoQ=10 Non-Preferred Part (Build to Order) - Alternative Stocked Part Number 2210-T210-K0M1-H131-15A 94

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
E-T-A Circuit Breakers
Product Category: Circuit Breakers
2210-T2
Thermal Circuit Breakers
Thermal Magnetic
Toggle
Brand: E-T-A
Factory Pack Quantity: 10
Subcategory: Circuit Breakers
Unit Weight: 60 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8536200090
USHTS:
8536200040
JPHTS:
853620000
KRHTS:
8536200000
BRHTS:
85362000
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
2210-T2 Thermal-Magnetic Circuit Breakers

E-T-A Circuit Breakers 2210-T2 Thermal-Magnetic Circuit Breakers feature a trip-free mechanism and toggle actuation in a compact 12.5mm width per pole. These circuit breakers are available in one-, two-, and three-pole configurations and are designed with a combi-foot for versatile installation on both symmetric and asymmetric rails. The multipole versions are internally linked to guarantee that an overload on any single pole causes all poles to trip simultaneously. E-T-A 2210-T2 Thermal-Magnetic Circuit Breakers prioritize safety through recessed screw terminals, while status monitoring is facilitated by optional auxiliary contacts (1x N/O or 1x N/C). The circuit breakers comply with the relevant requirements of the railway standards DIN EN 50155, DIN EN 61373, and EN 45545. These circuit breakers are built for global applications and feature high vibration resistance (DNV GL Class B). Applications include process control equipment, robotics, machine tool control, communications systems, and instrumentation.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$100.37 $100.37
$86.55 $432.75
$80.14 $801.40
$77.55 $3,877.50
$76.18 $7,618.00
250 Quote