ECS-320-CDX-2152

ECS
520-ECS-320-CDX-2152
ECS-320-CDX-2152

Mfr.:

Description:
Crystals ECX-1247 32.000 MHz 8 pF ECX-1247 10/10ppm -30 +85 C 2 ppm Aging 1612 4-SMD RoHS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ECS
Product Category: Crystals
RoHS:  
32 MHz
8 pF
10 PPM
10 PPM
1.6 mm x 1.2 mm
- 30 C
+ 85 C
SMD/SMT
50 Ohms
100 uW
1.6 mm
1.2 mm
0.3 mm
ECX-1247
Reel
Cut Tape
MouseReel
Brand: ECS
Mounting Style: SMD/SMT
Product: Crystals
Product Type: Crystals
Factory Pack Quantity: 3000
Subcategory: Crystals
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541600000
USHTS:
8541600060
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ECS-320-CDX-2152 SMD Quartz Crystal

ECS ECS-320-CDX-2152 SMD Quartz Crystal offers tight tolerance and tight stability. This crystal operates in the 32MHz frequency range with 50Ω maximum equivalent series resistance (ESR). The ECS-320-CDX-2152 module features ±10ppm frequency tolerance and ±10ppm frequency stability in a -30°C to +85°C temperature range. This SMD quartz crystal from ECS is designed with a 1.6mm x 1.2mm footprint and a height of 0.30mm. The crystal is compliant with the EU RoHS 2015/863 directive.

ECX-1247 SMD Crystals

ECS ECX-1247 SMD Crystals are compact sub-miniature surface-mount crystals that operate at a 24MHz to 80MHz frequency range. These crystals provide a maximum equivalent series resistance (ESR) range of 50Ω to 100Ω at a 24MHz to 80MHz frequency range. The ECX-1247 series offers ±20ppm frequency tolerance at +25°C and ±20ppm frequency stability at -40°C to +85°C, which ensures high reliability and improved stability. Other features include 100µW drive level, 5pF shunt capacitance, 8pF load capacitance, fundamental mode of operation, and an extended temperature range option. ECS ECX-1247 SMD Crystals are available in a low-profile ceramic package with a 1.6mm x 1.2mm footprint.

In Stock: 275

Stock:
275
Can Dispatch Immediately
On Order:
36,000
Expected 2027/01/26
51,000
Expected 2027/03/09
Factory Lead Time:
19
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$0.72 $0.72
$0.571 $5.71
$0.547 $54.70
$0.518 $129.50
$0.497 $248.50
$0.476 $476.00
Full Reel (Order in multiples of 3000)
$0.444 $1,332.00
$0.415 $3,735.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩