ECS-MPIP0420-1R0MC

ECS
520-ECSMPIP04201R0MC
ECS-MPIP0420-1R0MC

Mfr.:

Description:
Power Inductors - SMD IND 1.0 H 6.5A 4.4x4.2x1.8 SMT 2pad -55C to +165C AEC-Q200

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ECS
Product Category: Power Inductors - SMD
RoHS:  
Shielded
1 uH
20 %
5.2 A
27 mOhms
7.5 A
- 55 C
+ 165 C
Standard
4.4 mm
4.2 mm
1.8 mm
ECS-MPIP0420
Reel
Cut Tape
MouseReel
Application: Battery Operated Devices, Handheld/Mobile Devices
Brand: ECS
Inductance - nH: 1000 nH
Product Type: Power Inductors - SMD
Factory Pack Quantity: 3000
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 2,400

Stock:
2,400 Can Dispatch Immediately
Factory Lead Time:
21 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$0.55 $0.55
$0.455 $4.55
$0.397 $9.93
$0.374 $37.40
$0.347 $86.75
$0.327 $163.50
$0.308 $308.00
Full Reel (Order in multiples of 3000)
$0.28 $840.00
$0.264 $1,584.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩