ECX-L37BN-212.500

ECS
520-ECX-L37BN-212.5
ECX-L37BN-212.500

Mfr.:

Description:
Standard Clock Oscillators 212.5MHz 3.3V LVPECL 50ppm -40C +85C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ECS
Product Category: Standard Clock Oscillators
RoHS:  
Standard Oscillators
7 mm x 5 mm
212.5 MHz
50 PPM
3.135 V
3.465 V
LVDS
SMD/SMT
- 40 C
+ 85 C
7 mm (0.276 in)
5 mm (0.197 in)
1.7 mm (0.067 in)
ECX-L
Bulk
Brand: ECS
Factory Pack Quantity: 10
Subcategory: Oscillators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541600000
CAHTS:
8541600020
USHTS:
8541600060
JPHTS:
854160010
TARIC:
8541600000
MXHTS:
8541600100
BRHTS:
85416010
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ECSpressCON Configurable Oscillators

ECS ECSpressCON Configurable Oscillators can be configured into multiple variations to provide off-the-shelf delivery to fit a specific application. These clock oscillators offer low phase jitter and a 3.3V or 2.5V supply voltage. Additional features include significantly lower power consumption than MEMS products, an extended temperature range, and tight stability options. Applications for ECS ECSpressCON Configurable Oscillators include 4G BTS, femtocells, networking, storage, telecom, industrial, military, medical, computing, base terminal stations, and more.

Availability

Stock:
Non-Stocked
Factory Lead Time:
17 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$7.34 $7.34
$6.37 $63.70
$6.00 $120.00
$5.58 $279.00
$5.42 $542.00
$5.16 $1,032.00
$5.00 $2,500.00

Similar Products