A10092

EMO Systems
126-A10092
A10092

Mfr.:

Description:
Foot Switches Wireless Foot switch (twin-pedal design) for Medical and Industrial Applications

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
EMO Systems
Product Category: Foot Switches
RoHS:  
Wireless Foot Switch
+ 1 C
+ 45 C
IP65
Brand: EMO Systems
Packaging: Bulk
Product: Foot Switches
Product Type: Foot Switches
Factory Pack Quantity: 1
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536509065
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Wireless Footswitches

EMO Systems Wireless Footswitches provide hands-free control using a proprietary 2.4GHz wireless protocol, tailored for medical environments where hygiene, mobility, and ergonomic access are essential. With a wireless range of up to 10m, the system eliminates the need for cabling in sterile or space-constrained settings. EMO Systems Wireless Footswitches feature a modular design with single- or dual-pedal configurations, IP65 ingress protection, and USB HID connectivity. Tactile feedback and an integrated status LED support intuitive operation, even in electromagnetically noisy conditions. Designed for seamless integration into medical devices, this system supports clean, efficient workflows without compromising reliability.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$605.56 $605.56