MVPS1000-1048-R

EOS Power
242-MVPS1000-1048-R
MVPS1000-1048-R

Mfr.:

Description:
Power Supplies - Chassis Mount POWERSUPPLY,MVPS1000-1048-R

Product Attribute Attribute Value Select Attribute
Bel Power Solutions
Product Category: Power Supplies - Chassis Mount
RoHS:  
1 kW
85 VAC to 264 VAC, 120 VDC to 390 VDC
1 Output
48 VDC
20.83 A
Enclosed
4.245 kVAC
93 %
241.5 mm
127 mm
41 mm
IEC 60601-1
Brand: EOS Power
Commercial/Medical: Medical
Compliance: ANSI/AAMI/CSA C22.2/IEC/EN/ES 60601-1
Dimensions: 241.5 mm x 127 mm x 41 mm
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Yes, Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 40 C
Mounting Style: Chassis Mount
Open Frame/Enclosed: Enclosed
Product: AC-DC Power Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 12
Subcategory: Power Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8504406018
TARIC:
8504409590
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MBE1000 Series Medical Power Supplies

Bel Power Solutions MBE1000 Series Medical Power Supplies feature an 85VAC to 264VAC wide universal AC input range offering up to 1000W of output power. These power supplies are designed and approved to the latest Medical standards (EN/IEC 60601-1), providing 2 x MOPP isolation for Class I and Class II applications. The MBE1000 series power supplies provide high efficiency and high power density ensuring minimal power loss in end-use equipment. This facilitates higher reliability, easier thermal management, and meets regulatory approvals for environmentally-friendly end products. Bel Power Solutions MBE1000 Series AC-DC power supplies are ideal for use in medical, monitoring, home health equipment, and surgical devices.

HDP65 & MDP65 65W AC-DC Power Supplies

Bel Power Solutions HDP65 and MDP65 65W AC-DC Power Supplies feature open-frame construction with a universal input voltage range from 90VAC to 264VAC and a wide operating temperature range of -20°C to +70°C. These convection-cooled power supplies are designed using GaN power technology and provide a high power density of 17.20W/in3 and high efficiency of up to 92%. Bel Power Solutions HDP65 and MDP65 AC-DC Power Supplies offer output power up to 65W, RoHS compliance, and Nemko and UL safety approvals. The HDP65 series meets IEC 62368 safety standards and is ideal for industrial applications. The MDP65 series meets IEC 60601 safety standards and 2 x MOPP, making it ideal for medical applications, including body floating (BF).

Availability

Stock:
Non-Stocked
Factory Lead Time:
28 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 24   Multiples: 12
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$465.19 $11,164.56