VPS1000-1030-R

EOS Power
242-VPS1000-1030-R
VPS1000-1030-R

Mfr.:

Description:
Power Supplies - Rack Mount POWERSUPPLY,VPS1000-1030-R

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Bel Power Solutions
Product Category: Power Supplies - Rack Mount
RoHS:  
1 kW
85 VAC to 264 VAC, 120 VDC to 390 VDC
1 Output
30 VDC
33.33 A
Medical
241.5 mm
127 mm
Brand: EOS Power
Input Frequency: 47 Hz to 63 Hz
Isolation Voltage: 4 kVAC
Load Regulation: Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 40 C
Mounting Style: Chassis
Open Frame/Enclosed: Open Frame
Output Current-Channel 1: 33.33 A
Output Voltage-Channel 1: 30 VDC
Product Type: Rackmount Power Supplies
Factory Pack Quantity: 12
Subcategory: Power Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8504406018
TARIC:
8504409590
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Not Available

Pricing (USD)